CL21C472JBFNNWE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.46278
Datasheet

Direct


KEMET
In Stock: 14,432
Unit Price: $4.69000
Datasheet

Direct


TDK
In Stock: 45,576
Unit Price: $1.64000
Datasheet

Direct


TDK
In Stock: 2,811
Unit Price: $2.47000
Datasheet

Direct


Murata Electronics
In Stock: 85,689
Unit Price: $1.15000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.19312
Datasheet

Upgrade


KEMET
In Stock: 5,929
Unit Price: $18.83000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.04753
Datasheet

Upgrade


KEMET
In Stock: 10,522
Unit Price: $5.02000
Datasheet

Upgrade


TDK
In Stock: 292,700
Unit Price: $1.73000
Datasheet

Upgrade


TDK
In Stock: 2,937
Unit Price: $2.38000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $2.71000
Datasheet

Upgrade


TDK
In Stock: 50
Unit Price: $2.80000
Datasheet

Upgrade


TDK
In Stock: 3,414
Unit Price: $2.88000
Datasheet
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C472JBFNNWE

DigiKey Part Number
1276-3005-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C472JBFNNWE
Description
CAP CER 4700PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C472JBFNNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300,000$0.37985$113,955.00