
C0805C472J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C472J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C472J5GACTUCT-ND - Cut Tape (CT) 399-C0805C472J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472J5GACTU |
Description | CAP CER 4700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.87800 | $28.78 |
| 50 | $2.16220 | $108.11 |
| 100 | $1.94440 | $194.44 |
| 500 | $1.57556 | $787.78 |
| 1,000 | $1.46162 | $1,461.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.34142 | $3,353.55 |
| 5,000 | $1.26897 | $6,344.85 |
| 7,500 | $1.23270 | $9,245.25 |
| 12,500 | $1.19250 | $14,906.25 |
| 17,500 | $1.16899 | $20,457.33 |
| 25,000 | $1.14637 | $28,659.25 |

