Direct
Direct
Parametric Equivalent
Similar
Similar


C2012C0G2W472J125AA | |
|---|---|
DigiKey Part Number | 445-15331-2-ND - Tape & Reel (TR) 445-15331-1-ND - Cut Tape (CT) 445-15331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W472J125AA |
Description | CAP CER 4700PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W472J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.62000 | $16.20 |
| 50 | $1.18380 | $59.19 |
| 100 | $1.04990 | $104.99 |
| 500 | $0.82428 | $412.14 |
| 1,000 | $0.75473 | $754.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.67770 | $1,355.40 |
| 4,000 | $0.63203 | $2,528.12 |
| 6,000 | $0.60917 | $3,655.02 |
| 10,000 | $0.58384 | $5,838.40 |
| 14,000 | $0.56904 | $7,966.56 |
| 20,000 | $0.55480 | $11,096.00 |





