

C2012C0G2W472K125AA | |
|---|---|
DigiKey Part Number | 445-15332-2-ND - Tape & Reel (TR) 445-15332-1-ND - Cut Tape (CT) 445-15332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W472K125AA |
Description | CAP CER 4700PF 450V C0G 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W472K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.66900 | $16.69 |
| 50 | $1.22000 | $61.00 |
| 100 | $1.08280 | $108.28 |
| 500 | $0.85192 | $425.96 |
| 1,000 | $0.78063 | $780.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.70138 | $1,402.76 |
| 4,000 | $0.65451 | $2,618.04 |
| 6,000 | $0.63107 | $3,786.42 |
| 10,000 | $0.60509 | $6,050.90 |
| 14,000 | $0.58990 | $8,258.60 |
| 20,000 | $0.57529 | $11,505.80 |

