Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21C332JBFNNNE | |
|---|---|
DigiKey Part Number | 1276-2998-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21C332JBFNNNE |
Description | CAP CER 3300PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C332JBFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012007066 | Würth Elektronik | 1,658 | 732-7583-1-ND | $1.73000 | Direct |
| C0805C332J5GACTU | KEMET | 27,968 | 399-C0805C332J5GACTUCT-ND | $4.44000 | Direct |
| C2012C0G1H332J125AA | TDK | 6,515 | 445-1333-1-ND | $1.48000 | Direct |
| C2012NP01H332J060AA | TDK | 527 | 445-14344-1-ND | $2.14000 | Direct |
| GRM2165C1H332JA01D | Murata Electronics | 49,857 | 490-1632-1-ND | $1.07000 | Direct |





