

C2012NP01H332J060AA | |
|---|---|
DigiKey Part Number | 445-14344-2-ND - Tape & Reel (TR) 445-14344-1-ND - Cut Tape (CT) 445-14344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP01H332J060AA |
Description | CAP CER 3300PF 50V NP0 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP01H332J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G1H332J060AA | TDK | 13,688 | 445-7509-1-ND | $1.48000 | Direct |
| C2012NP02A332J125AA | TDK | 2,024 | 445-14357-1-ND | $2.14000 | Upgrade |
| C2012NP02E332J085AA | TDK | 2,367 | 445-172523-1-ND | $3.54000 | Upgrade |
| C2012C0G1H332J125AA | TDK | 6,515 | 445-1333-1-ND | $1.48000 | Similar |
| CGA4C2NP01H332J060AA | TDK | 7,441 | 445-12631-1-ND | $2.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.26600 | $12.66 |
| 50 | $0.91420 | $45.71 |
| 100 | $0.80650 | $80.65 |
| 500 | $0.62450 | $312.25 |
| 1,000 | $0.56843 | $568.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47072 | $1,882.88 |
| 8,000 | $0.44047 | $3,523.76 |
| 12,000 | $0.42533 | $5,103.96 |
| 20,000 | $0.40854 | $8,170.80 |
| 28,000 | $0.39873 | $11,164.44 |
| 40,000 | $0.38930 | $15,572.00 |

