

C2012C0G1H332J060AA | |
|---|---|
DigiKey Part Number | 445-7509-2-ND - Tape & Reel (TR) 445-7509-1-ND - Cut Tape (CT) 445-7509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H332J060AA |
Description | CAP CER 3300PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H332J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012NP01H332J060AA | TDK | 527 | 445-14344-1-ND | $2.15000 | Direct |
| CGJ4C2C0G1H332J060AA | TDK | 13 | 445-8153-1-ND | $2.73000 | Upgrade |
| C2012C0G1H332J125AA | TDK | 6,515 | 445-1333-1-ND | $1.49000 | Similar |
| C0805C332J5GACTU | KEMET | 27,968 | 399-C0805C332J5GACTUCT-ND | $4.47000 | Direct |
| GRM2165C1H332JA01D | Murata Electronics | 49,857 | 490-1632-1-ND | $1.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.84700 | $8.47 |
| 50 | $0.59860 | $29.93 |
| 100 | $0.52290 | $52.29 |
| 500 | $0.39594 | $197.97 |
| 1,000 | $0.35681 | $356.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28987 | $1,159.48 |
| 8,000 | $0.26879 | $2,150.32 |
| 12,000 | $0.25825 | $3,099.00 |
| 20,000 | $0.24657 | $4,931.40 |
| 28,000 | $0.23975 | $6,713.00 |
| 40,000 | $0.23318 | $9,327.20 |

