
C0805C332J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C332J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C332J5GACTUCT-ND - Cut Tape (CT) 399-C0805C332J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332J5GACTU |
Description | CAP CER 3300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.71300 | $27.13 |
| 50 | $2.03240 | $101.62 |
| 100 | $1.82520 | $182.52 |
| 500 | $1.47412 | $737.06 |
| 1,000 | $1.36567 | $1,365.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.20324 | $4,812.96 |
| 8,000 | $1.14286 | $9,142.88 |
| 12,000 | $1.11262 | $13,351.44 |
| 20,000 | $1.07911 | $21,582.20 |
| 28,000 | $1.05952 | $29,666.56 |
| 40,000 | $1.04067 | $41,626.80 |

