CL21C182JBFNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 3,586
Unit Price: $0.83000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $1.49000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $9.54817
Datasheet

Direct


KEMET
In Stock: 1,919
Unit Price: $3.47000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $0.91000
Datasheet

Direct


Murata Electronics
In Stock: 22,890
Unit Price: $1.49000
Datasheet

Direct


KYOCERA AVX
In Stock: 3,627
Unit Price: $2.23000
Datasheet

Upgrade


KEMET
In Stock: 1,956
Unit Price: $14.14000
Datasheet

Upgrade


KEMET
In Stock: 6,471
Unit Price: $8.43000
Datasheet

Upgrade


TDK Corporation
In Stock: 14,888
Unit Price: $1.24000
Datasheet

Upgrade


TDK Corporation
In Stock: 550
Unit Price: $1.57000
Datasheet

Upgrade


TDK Corporation
In Stock: 8,950
Unit Price: $2.23000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $2.23000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C182JBFNNNE

DigiKey Part Number
1276-2990-2-ND - Tape & Reel (TR)
1276-2990-1-ND - Cut Tape (CT)
1276-2990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C182JBFNNNE
Description
CAP CER 1800PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C182JBFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable