
C0805C182J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C182J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C182J5GACTUCT-ND - Cut Tape (CT) 399-C0805C182J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C182J5GACTU |
Description | CAP CER 1800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C182J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C182F5GACTU | KEMET | 1,900 | 399-C0805C182F5GACTUCT-ND | $14.72000 | Upgrade |
| C0805C182G5GACTU | KEMET | 4,401 | 399-C0805C182G5GACTUCT-ND | $8.80000 | Upgrade |
| C0805C182J5RACTU | KEMET | 7,071 | 399-C0805C182J5RACTUCT-ND | $2.96000 | Similar |
| GRM2165C1H182JA01D | Murata Electronics | 36,247 | 490-1626-1-ND | $1.56000 | Direct |
| KGM21BCG1H182JM | KYOCERA AVX | 4,888 | 478-KGM21BCG1H182JMCT-ND | $1.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.17000 | $21.70 |
| 50 | $1.61300 | $80.65 |
| 100 | $1.44040 | $144.04 |
| 500 | $1.14954 | $574.77 |
| 1,000 | $1.05983 | $1,059.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.92533 | $3,701.32 |
| 8,000 | $0.87537 | $7,002.96 |
| 12,000 | $0.85035 | $10,204.20 |
| 20,000 | $0.82262 | $16,452.40 |
| 28,000 | $0.80640 | $22,579.20 |
| 40,000 | $0.79081 | $31,632.40 |

