
C0805C182F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C182F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C182F5GACTUCT-ND - Cut Tape (CT) 399-C0805C182F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C182F5GACTU |
Description | CAP CER 1800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C182F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H182FT | KYOCERA AVX | 4,597 | 478-KGM21BCG1H182FTCT-ND | $4.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $9.84100 | $98.41 |
| 50 | $7.89260 | $394.63 |
| 100 | $7.29160 | $729.16 |
| 500 | $6.27630 | $3,138.15 |
| 1,000 | $5.96215 | $5,962.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.49046 | $21,961.84 |
| 8,000 | $5.31504 | $42,520.32 |
| 12,000 | $5.22713 | $62,725.56 |

