
KGM21BCG1H182JM | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H182JMTR-ND - Tape & Reel (TR) 478-KGM21BCG1H182JMCT-ND - Cut Tape (CT) 478-KGM21BCG1H182JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H182JM |
Description | CAP CER 1800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H182JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.03700 | $10.37 |
50 | $0.74660 | $37.33 |
100 | $0.65600 | $65.60 |
500 | $0.50420 | $252.10 |
1,000 | $0.45738 | $457.38 |
2,500 | $0.40809 | $1,020.23 |
5,000 | $0.37840 | $1,892.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.34860 | $5,229.00 |