CL21C180GBANNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 9,775
Unit Price: $4.35000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.97805
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.31054
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.55514
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,769
Unit Price: $4.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.14369
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,894
Unit Price: $3.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,948
Unit Price: $3.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.19004
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.56522
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C180GBANNNC

DigiKey Part Number
1276-2594-2-ND - Tape & Reel (TR)
1276-2594-1-ND - Cut Tape (CT)
1276-2594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C180GBANNNC
Description
CAP CER 18PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C180GBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.