
C0805C180G5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C180G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C180G5GACTUCT-ND - Cut Tape (CT) 399-C0805C180G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C180G5GACTU |
Description | CAP CER 18PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C180G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.66000 | $26.60 |
50 | $2.00180 | $100.09 |
100 | $1.79740 | $179.74 |
500 | $1.59178 | $795.89 |
1,000 | $1.34874 | $1,348.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.18984 | $4,759.36 |
8,000 | $1.12618 | $9,009.44 |
12,000 | $1.10123 | $13,214.76 |
20,000 | $1.06845 | $21,369.00 |
28,000 | $1.04928 | $29,379.84 |
40,000 | $1.03084 | $41,233.60 |
48,000 | $1.02211 | $49,061.28 |