KGM21BCG1H180GT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,769
Unit Price: $4.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,894
Unit Price: $3.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,948
Unit Price: $3.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.19004
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.56522
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Direct


KEMET
In Stock: 9,775
Unit Price: $4.35000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.20166
Datasheet

Direct


YAGEO
In Stock: 5,556
Unit Price: $1.31000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 6,301
Unit Price: $1.72000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.29642
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H180GT

DigiKey Part Number
478-KGM21BCG1H180GTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG1H180GT
Description
CAP CER 18PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H180GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.97805$3,912.20
Manufacturers Standard Package