Direct
Upgrade
Upgrade
Upgrade

08055A180FA12A | |
|---|---|
DigiKey Part Number | 08055A180FA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055A180FA12A |
Description | CAP CER 18PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A180FA12A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H180FT | KYOCERA AVX | 0 | 478-KGM21BCG1H180FTCT-ND | $4.69000 | Direct |
| 08051A180FA12A | KYOCERA AVX | 0 | 08051A180FA12A-ND | $8.73534 | Upgrade |
| KGM21BCG2A180FT | KYOCERA AVX | 0 | 478-KGM21BCG2A180FTCT-ND | $4.85000 | Upgrade |
| KGM21BCG2D180FT | KYOCERA AVX | 0 | 478-KGM21BCG2D180FTTR-ND | $2.19284 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $8.73534 | $174,706.80 |


