CL21B561KBANNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 21,251
Unit Price: $0.99000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.15504
Datasheet

Direct


KEMET
In Stock: 21,694
Unit Price: $2.14000
Datasheet

Direct


YAGEO
In Stock: 32,635
Unit Price: $0.99000
Datasheet

Direct


Vishay Vitramon
In Stock: 2,829
Unit Price: $2.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.45762
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.30659
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.28725
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,700
Unit Price: $2.72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,140
Unit Price: $2.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.45452
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.40903
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.45208
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.76066
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B561KBANNNC

DigiKey Part Number
1276-1798-2-ND - Tape & Reel (TR)
1276-1798-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL21B561KBANNNC
Description
CAP CER 560PF 50V X7R 0805
Customer Reference
Detailed Description
560 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B561KBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes