C0805C561J1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 14,536
Unit Price: $10.61000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.83940
Datasheet

Upgrade


KEMET
In Stock: 2,538
Unit Price: $2.63000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.93144
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.46600
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,571
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.23466
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.83227
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.69145
Datasheet
560 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C561J1RACTU

DigiKey Part Number
399-C0805C561J1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C561J1RACTU
Description
CAP CER 560PF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C561J1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C561F1GACTUKEMET14,536399-17452-1-ND$10.61000Upgrade
C0805C561G1GACTUKEMET0399-C0805C561G1GACTUTR-ND$1.83940Upgrade
C0805C561J1GACTUKEMET2,538399-C0805C561J1GACTUCT-ND$2.63000Upgrade
C0805C561J2RACTUKEMET0399-C0805C561J2RACTUTR-ND$0.93144Upgrade
08051C561JAT2AKYOCERA AVX008051C561JAT2A-ND$0.46600Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.78653$3,146.12
Manufacturers Standard Package