VJ0805Y561JXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.39635
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38048
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.39635
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38048
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.96346
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.92844
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.96346
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.92844
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.83839
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.74606
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.63211
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.83839
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.74606
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.45037
Datasheet
560 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y561JXBCW1BC

DigiKey Part Number
VJ0805Y561JXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y561JXBCW1BC
Description
CAP CER 560PF 100V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y561JXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y561JXBACVishay Vitramon0VJ0805Y561JXBAC-ND$0.39635Upgrade
VJ0805Y561JXBAPVishay Vitramon0VJ0805Y561JXBAP-ND$0.38048Upgrade
VJ0805Y561JXBMCVishay Vitramon0VJ0805Y561JXBMC-ND$0.39635Upgrade
VJ0805Y561JXBMPVishay Vitramon0VJ0805Y561JXBMP-ND$0.38048Upgrade
VJ0805Y561JXCACVishay Vitramon0VJ0805Y561JXCAC-ND$0.96346Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.83227$7,329.08
Manufacturers Standard Package