
08052C561JAT2A | |
|---|---|
DigiKey Part Number | 478-08052C561JAT2ATR-ND - Tape & Reel (TR) 478-08052C561JAT2ACT-ND - Cut Tape (CT) 478-08052C561JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052C561JAT2A |
Description | CAP CER 560PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052C561JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.86600 | $18.66 |
| 50 | $1.30720 | $65.36 |
| 100 | $1.12140 | $112.14 |
| 500 | $0.84074 | $420.37 |
| 1,000 | $0.71001 | $710.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.68483 | $2,739.32 |
| 8,000 | $0.64479 | $5,158.32 |
| 12,000 | $0.62473 | $7,496.76 |
| 20,000 | $0.60251 | $12,050.20 |
| 28,000 | $0.58952 | $16,506.56 |
| 40,000 | $0.57702 | $23,080.80 |

