
VJ0805Y561KXACW1BC | |
---|---|
DigiKey Part Number | BC1282TR-ND - Tape & Reel (TR) BC1282CT-ND - Cut Tape (CT) BC1282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y561KXACW1BC |
Description | CAP CER 560PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y561KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.30600 | $13.06 |
50 | $0.94600 | $47.30 |
100 | $0.83590 | $83.59 |
500 | $0.65032 | $325.16 |
1,000 | $0.59316 | $593.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.40365 | $1,614.60 |
8,000 | $0.39142 | $3,131.36 |
12,000 | $0.38528 | $4,623.36 |
20,000 | $0.38318 | $7,663.60 |
28,000 | $0.37767 | $10,574.76 |
40,000 | $0.37644 | $15,057.60 |
48,000 | $0.37585 | $18,040.80 |
96,000 | $0.37380 | $35,884.80 |