CL21B334KAFNNNG is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 105,638
Unit Price: $0.98000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 329,549
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05106
Datasheet

Direct


KEMET
In Stock: 40,674
Unit Price: $2.21000
Datasheet

Direct


Murata Electronics
In Stock: 76,047
Unit Price: $3.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 4,988
Unit Price: $1.47000
Datasheet

Upgrade


KEMET
In Stock: 3,828
Unit Price: $7.11000
Datasheet

Upgrade


KEMET
In Stock: 31,074
Unit Price: $1.14000
Datasheet

Upgrade


TDK Corporation
In Stock: 37,853
Unit Price: $1.31000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 81,485
Unit Price: $1.06000

Upgrade


Murata Electronics
In Stock: 98,007
Unit Price: $2.94000
Datasheet

Upgrade


Murata Electronics
In Stock: 124,145
Unit Price: $2.94000
Datasheet

Upgrade


Murata Electronics
In Stock: 22,527
Unit Price: $4.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,895
Unit Price: $4.41000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B334KAFNNNG

DigiKey Part Number
1276-6479-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B334KAFNNNG
Description
CAP CER 0.33UF 25V X7R 0805
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B334KAFNNNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable