CL21B184KOANNNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 4,391
Unit Price: $1.80000
Datasheet

Direct


KEMET
In Stock: 152
Unit Price: $4.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.20656
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18,270
Unit Price: $1.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,583
Unit Price: $3.84000
Datasheet

Upgrade


KEMET
In Stock: 11,975
Unit Price: $5.88000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.47641
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: $4.25000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.65140
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B184KOANNNC

DigiKey Part Number
1276-2469-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B184KOANNNC
Description
CAP CER 0.18UF 16V X7R 0805
Customer Reference
Detailed Description
0.18 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B184KOANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.