
0805YC184KAT2A | |
---|---|
DigiKey Part Number | 478-10571-2-ND - Tape & Reel (TR) 478-10571-1-ND - Cut Tape (CT) 478-10571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YC184KAT2A |
Description | CAP CER 0.18UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YC184KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05900 | $10.59 |
50 | $0.75700 | $37.85 |
100 | $0.66590 | $66.59 |
500 | $0.51170 | $255.85 |
1,000 | $0.46441 | $464.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37769 | $1,510.76 |
8,000 | $0.35704 | $2,856.32 |
12,000 | $0.35531 | $4,263.72 |
20,000 | $0.34608 | $6,921.60 |
28,000 | $0.33737 | $9,446.36 |
40,000 | $0.32899 | $13,159.60 |
48,000 | $0.32502 | $15,600.96 |
96,000 | $0.32484 | $31,184.64 |
100,000 | $0.31094 | $31,094.00 |