
0805YC184JAT2A | |
---|---|
DigiKey Part Number | 478-0805YC184JAT2ATR-ND - Tape & Reel (TR) 478-0805YC184JAT2ACT-ND - Cut Tape (CT) 478-0805YC184JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YC184JAT2A |
Description | CAP CER 0.18UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YC184JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.34800 | $23.48 |
50 | $1.75220 | $87.61 |
100 | $1.56910 | $156.91 |
500 | $1.26138 | $630.69 |
1,000 | $1.16621 | $1,166.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.04405 | $4,176.20 |
8,000 | $0.98999 | $7,919.92 |
12,000 | $0.96292 | $11,555.04 |
20,000 | $0.93291 | $18,658.20 |
28,000 | $0.91537 | $25,630.36 |
40,000 | $0.89849 | $35,939.60 |
48,000 | $0.89050 | $42,744.00 |