CL10C820FB8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2,072
Unit Price: $7.35000
Datasheet

Direct


KYOCERA AVX
In Stock: 33,782
Unit Price: $1.55000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.53486
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.17008
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,455
Unit Price: $3.35000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,433
Unit Price: $3.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 956
Unit Price: $8.66000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.19776
Datasheet

Parametric Equivalent


YAGEO
In Stock: 43,371
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.53246
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.48440
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,690
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C820FB8NNNC

DigiKey Part Number
1276-2340-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C820FB8NNNC
Description
CAP CER 82PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C820FB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable