
KGM15ACG2A820FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A820FTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A820FTCT-ND - Cut Tape (CT) 478-KGM15ACG2A820FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A820FT |
Description | CAP CER 82PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A820FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.08800 | $20.88 |
| 50 | $1.54720 | $77.36 |
| 100 | $1.38040 | $138.04 |
| 500 | $1.10020 | $550.10 |
| 1,000 | $1.01355 | $1,013.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.88379 | $3,535.16 |
| 8,000 | $0.83558 | $6,684.64 |
| 12,000 | $0.81144 | $9,737.28 |
| 20,000 | $0.78468 | $15,693.60 |
| 28,000 | $0.76905 | $21,533.40 |
| 40,000 | $0.75400 | $30,160.00 |

