CL10C121JB8NCNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 25,412
Unit Price: $0.91000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 135,222
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05555
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 11,931
Unit Price: $0.82000
Datasheet

Direct


TDK Corporation
In Stock: 8,521
Unit Price: $0.82000

Direct


KYOCERA AVX
In Stock: 7,788
Unit Price: $1.48000
Datasheet

Direct


Vishay Vitramon
In Stock: 6,950
Unit Price: $1.07000
Datasheet

Upgrade


KEMET
In Stock: 605
Unit Price: $8.81000
Datasheet

Upgrade


KEMET
In Stock: 3,805
Unit Price: $7.99000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.48779
Datasheet

Upgrade


KEMET
In Stock: 5,926
Unit Price: $4.86000
Datasheet

Upgrade


KEMET
In Stock: 3,131
Unit Price: $2.22000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C121JB8NCNC

DigiKey Part Number
1276-2180-2-ND - Tape & Reel (TR)
1276-2180-1-ND - Cut Tape (CT)
1276-2180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C121JB8NCNC
Description
CAP CER 120PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C121JB8NCNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable