0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C121J5GACTU

DigiKey Part Number
399-C0603C121J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C121J5GACTUCT-ND - Cut Tape (CT)
399-C0603C121J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C121J5GACTU
Description
CAP CER 120PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C121J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,931
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31300$3.13
50$0.21240$10.62
100$0.18190$18.19
500$0.13088$65.44
1,000$0.11525$115.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08135$325.40
8,000$0.07156$572.48
12,000$0.07107$852.84
20,000$0.07052$1,410.40
28,000$0.07019$1,965.32
40,000$0.06865$2,746.00
48,000$0.06738$3,234.24
96,000$0.06309$6,056.64
100,000$0.06287$6,287.00
Manufacturers Standard Package