120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C121JB81PNC

DigiKey Part Number
1276-2179-2-ND - Tape & Reel (TR)
1276-2179-1-ND - Cut Tape (CT)
1276-2179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C121JB81PNC
Description
CAP CER 120PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C121JB81PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,092
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55900$5.59
50$0.38640$19.32
100$0.33380$33.38
500$0.24698$123.49
1,000$0.22017$220.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18018$720.72
8,000$0.16533$1,322.64
12,000$0.15791$1,894.92
20,000$0.14969$2,993.80
28,000$0.14489$4,056.92
40,000$0.14027$5,610.80
Manufacturers Standard Package