CL10B473KB85PNL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 139
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 7,380
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5,389
Unit Price: $2.72000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12,595
Unit Price: $0.91000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,077
Unit Price: $0.91000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 42,839
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 10,193
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5,950,332
Unit Price: $1.73000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 517,154
Unit Price: $1.73000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.22945
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 6,976
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.41744
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,115
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,015
Unit Price: $0.99000
Datasheet
MFG_CL0XXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B473KB85PNL

DigiKey Part Number
1276-CL10B473KB85PNLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B473KB85PNL
Description
CAP CER 0.047UF 50V X7R 0603
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
450,000$0.07150$32,175.00