
CL10B473KB8VPJC | |
---|---|
DigiKey Part Number | 1276-CL10B473KB8VPJCTR-ND - Tape & Reel (TR) 1276-CL10B473KB8VPJCCT-ND - Cut Tape (CT) 1276-CL10B473KB8VPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B473KB8VPJC |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B473KB8VPJC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56800 | $5.68 |
50 | $0.39180 | $19.59 |
100 | $0.34000 | $34.00 |
500 | $0.25848 | $129.24 |
1,000 | $0.24688 | $246.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18378 | $735.12 |
8,000 | $0.16326 | $1,306.08 |
12,000 | $0.16153 | $1,938.36 |
20,000 | $0.15331 | $3,066.20 |
28,000 | $0.13916 | $3,896.48 |
40,000 | $0.13860 | $5,544.00 |
48,000 | $0.13834 | $6,640.32 |
96,000 | $0.13433 | $12,895.68 |
100,000 | $0.13394 | $13,394.00 |