CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B473KB8WPNC

DigiKey Part Number
1276-6540-2-ND - Tape & Reel (TR)
1276-6540-1-ND - Cut Tape (CT)
1276-6540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B473KB8WPNC
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B473KB8WPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,380
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32100$3.21
50$0.21900$10.95
100$0.18770$18.77
500$0.13534$67.67
1,000$0.11928$119.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09020$360.80
8,000$0.08033$642.64
12,000$0.07544$905.28
20,000$0.07486$1,497.20
28,000$0.07019$1,965.32
40,000$0.06987$2,794.80
48,000$0.06971$3,346.08
96,000$0.06564$6,301.44
100,000$0.06540$6,540.00
Manufacturers Standard Package