


UMF107B7473KAHT | |
---|---|
DigiKey Part Number | 587-6555-2-ND - Tape & Reel (TR) 587-6555-1-ND - Cut Tape (CT) 587-6555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF107B7473KAHT |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF107B7473KAHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70000 | $7.00 |
50 | $0.49400 | $24.70 |
100 | $0.43050 | $43.05 |
500 | $0.32368 | $161.84 |
1,000 | $0.29067 | $290.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18697 | $747.88 |
8,000 | $0.15892 | $1,271.36 |
12,000 | $0.15801 | $1,896.12 |
20,000 | $0.15697 | $3,139.40 |
28,000 | $0.15634 | $4,377.52 |
40,000 | $0.15573 | $6,229.20 |