CL10B334KP8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 17,394
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 92,003
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 55,529
Unit Price: $3.21000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $0.16230

Upgrade


KEMET
In Stock: 1,524
Unit Price: $3.70000
Datasheet

Upgrade


KEMET
In Stock: 29,010
Unit Price: $3.62000
Datasheet

Upgrade


TDK Corporation
In Stock: 398
Unit Price: $0.91000
Datasheet

Upgrade


TDK Corporation
In Stock: 49,516
Unit Price: $1.15000
Datasheet

Upgrade


TDK Corporation
In Stock: 82,032
Unit Price: $1.81000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,915
Unit Price: $1.81000
Datasheet

Upgrade


Murata Electronics
In Stock: 312,967
Unit Price: $1.48000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.26110
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.15072
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B334KP8NNNC

DigiKey Part Number
1276-1813-2-ND - Tape & Reel (TR)
1276-1813-1-ND - Cut Tape (CT)
1276-1813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B334KP8NNNC
Description
CAP CER 0.33UF 10V X7R 0603
Customer Reference
Detailed Description
0.33 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B334KP8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable