Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71C334KA01D

DigiKey Part Number
490-3294-2-ND - Tape & Reel (TR)
490-3294-1-ND - Cut Tape (CT)
490-3294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71C334KA01D
Description
CAP CER 0.33UF 16V X7R 0603
Customer Reference
Detailed Description
0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71C334KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312,967
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.84000$8.40
50$0.59280$29.64
100$0.51860$51.86
500$0.39332$196.66
1,000$0.35488$354.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.26559$1,062.36
8,000$0.23701$1,896.08
12,000$0.23145$2,777.40
20,000$0.23004$4,600.80
28,000$0.22064$6,177.92
40,000$0.21984$8,793.60
48,000$0.21519$10,329.12
96,000$0.21387$20,531.52
Manufacturers Standard Package