CL10B334KO84PNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 73,002
Unit Price: $0.99000
Datasheet

Direct


KEMET
In Stock: 19,723
Unit Price: $3.70000
Datasheet

Upgrade


TDK Corporation
In Stock: 9,367
Unit Price: $1.81000
Datasheet

Upgrade


TDK Corporation
In Stock: 9,299
Unit Price: $2.30000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,024
Unit Price: $2.39000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,361
Unit Price: $2.06000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,683
Unit Price: $2.55000
Datasheet

Upgrade


TDK Corporation
In Stock: 79,902
Unit Price: $1.32000
Datasheet

Upgrade


TDK Corporation
In Stock: 6,795
Unit Price: $2.06000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,042,378
Unit Price: $1.81000
Datasheet

Upgrade


TDK Corporation
In Stock: 5,425
Unit Price: $2.47000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $2.14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17,229
Unit Price: $1.15000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 87,899
Unit Price: $0.99000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B334KO84PNC

DigiKey Part Number
1276-7058-2-ND - Tape & Reel (TR)
1276-7058-1-ND - Cut Tape (CT)
1276-7058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B334KO84PNC
Description
CAP CER 0.33UF 16V X7R 0603
Customer Reference
Detailed Description
0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B334KO84PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable