CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0603 (1608 Metric)
High Capacitance Capacitor Measurement Tutorial

CGA3E1X7R1V334K080AD

DigiKey Part Number
445-9821-2-ND - Tape & Reel (TR)
445-9821-1-ND - Cut Tape (CT)
445-9821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E1X7R1V334K080AD
Description
CAP CER 0.33UF 35V 0603 EPOXY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E1X7R1V334K080AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,299
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.35000$13.50
50$0.98120$49.06
100$0.86680$86.68
500$0.67602$338.01
1,000$0.61699$616.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.49133$1,965.32
8,000$0.46127$3,690.16
12,000$0.44630$5,355.60
20,000$0.44394$8,878.80
28,000$0.42975$12,033.00
40,000$0.42839$17,135.60
48,000$0.42774$20,531.52
96,000$0.42547$40,845.12
Manufacturers Standard Package