CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0603 (1608 Metric)
High Capacitance Capacitor Measurement Tutorial

CGA3E1X8R1E334K080AC

DigiKey Part Number
445-174821-2-ND - Tape & Reel (TR)
445-174821-1-ND - Cut Tape (CT)
445-174821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E1X8R1E334K080AC
Description
CAP CER 0.33UF 25V X8R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E1X8R1E334K080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,024
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.40800$14.08
50$1.02400$51.20
100$0.90550$90.55
500$0.70762$353.81
1,000$0.64654$646.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.52594$2,103.76
8,000$0.49566$3,965.28
12,000$0.47629$5,715.48
20,000$0.47381$9,476.20
28,000$0.45529$12,748.12
40,000$0.45387$18,154.80
48,000$0.45319$21,753.12
96,000$0.45043$43,241.28
100,000$0.44951$44,951.00
Manufacturers Standard Package