CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B334KO8VPNC

DigiKey Part Number
1276-CL10B334KO8VPNCTR-ND - Tape & Reel (TR)
1276-CL10B334KO8VPNCCT-ND - Cut Tape (CT)
1276-CL10B334KO8VPNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B334KO8VPNC
Description
CAP CER 0.33UF 16V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B334KO8VPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73,002
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.56000$5.60
50$0.39020$19.51
100$0.33920$33.92
500$0.25156$125.78
1,000$0.22465$224.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14311$572.44
8,000$0.13279$1,062.32
12,000$0.12767$1,532.04
20,000$0.12679$2,535.80
28,000$0.12196$3,414.88
40,000$0.12146$4,858.40
48,000$0.12121$5,818.08
96,000$0.12038$11,556.48
100,000$0.12033$12,033.00
Manufacturers Standard Package