
CL10B104KC8VPNC | |
---|---|
DigiKey Part Number | 1276-CL10B104KC8VPNCTR-ND - Tape & Reel (TR) 1276-CL10B104KC8VPNCCT-ND - Cut Tape (CT) 1276-CL10B104KC8VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KC8VPNC |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KC8VPNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59100 | $5.91 |
50 | $0.41220 | $20.61 |
100 | $0.35800 | $35.80 |
500 | $0.28066 | $140.33 |
1,000 | $0.26144 | $261.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19635 | $785.40 |
8,000 | $0.18076 | $1,446.08 |
12,000 | $0.17295 | $2,075.40 |
20,000 | $0.16431 | $3,286.20 |
28,000 | $0.15926 | $4,459.28 |
40,000 | $0.15630 | $6,252.00 |