


AC0603KRX7R0BB104 | |
---|---|
DigiKey Part Number | 13-AC0603KRX7R0BB104TR-ND - Tape & Reel (TR) 13-AC0603KRX7R0BB104CT-ND - Cut Tape (CT) 13-AC0603KRX7R0BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.10800 | $11.08 |
50 | $0.79820 | $39.91 |
100 | $0.70200 | $70.20 |
500 | $0.54110 | $270.55 |
1,000 | $0.49159 | $491.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.40365 | $1,614.60 |
8,000 | $0.38992 | $3,119.36 |
12,000 | $0.36815 | $4,417.80 |
20,000 | $0.36088 | $7,217.60 |
28,000 | $0.34365 | $9,622.20 |
40,000 | $0.34251 | $13,700.40 |
48,000 | $0.33930 | $16,286.40 |
96,000 | $0.32561 | $31,258.56 |
100,000 | $0.32488 | $32,488.00 |