
06031C104K4T2A | |
---|---|
DigiKey Part Number | 478-KAM15BR72A104KTTR-ND - Tape & Reel (TR) 478-KAM15BR72A104KTCT-ND - Cut Tape (CT) 478-KAM15BR72A104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C104K4T2A |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.96100 | $9.61 |
50 | $0.68800 | $34.40 |
100 | $0.60270 | $60.27 |
500 | $0.51532 | $257.66 |
1,000 | $0.42976 | $429.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36884 | $1,475.36 |
8,000 | $0.34859 | $2,788.72 |
12,000 | $0.34234 | $4,108.08 |
20,000 | $0.33738 | $6,747.60 |
28,000 | $0.27614 | $7,731.92 |