CL05C510JB5NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 64,105
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.12970
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.92976
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.25154
Datasheet

Upgrade


Murata Electronics
In Stock: 9,635
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 23,103
Unit Price: $2.14000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.39139
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 145
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,490
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,419
Unit Price: $3.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,287
Unit Price: $1.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,394
Unit Price: $1.81000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 25,470
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 68,454
Unit Price: $0.82000
Datasheet
51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C510JB5NNNC

DigiKey Part Number
1276-1704-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C510JB5NNNC
Description
CAP CER 51PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C510JB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes