51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A510JAT2A

DigiKey Part Number
478-04025A510JAT2ATR-ND - Tape & Reel (TR)
478-04025A510JAT2ACT-ND - Cut Tape (CT)
478-04025A510JAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A510JAT2A
Description
CAP CER 51PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A510JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H510JA01DMurata Electronics63,949490-5944-1-ND$0.82000Direct
GRM1555C1H510GA01DMurata Electronics9,627490-6245-1-ND$0.99000Upgrade
AC0402JRNPO9BN510YAGEO8,240311-3264-1-ND$0.82000Parametric Equivalent
C0402C510J5GACTUKEMET15,409399-15336-1-ND$3.21000Parametric Equivalent
CBR04C510J5GACKEMET2,287399-CBR04C510J5GACCT-ND$1.64000Parametric Equivalent
In-Stock: 22,803
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.25800$12.58
50$0.90600$45.30
100$0.79830$79.83
500$0.61842$309.21
1,000$0.56301$563.01
2,500$0.50457$1,261.42
5,000$0.46935$2,346.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.44039$4,403.90
20,000$0.41655$8,331.00
30,000$0.40462$12,138.60
50,000$0.39139$19,569.50
70,000$0.38365$26,855.50
100,000$0.37621$37,621.00
Manufacturers Standard Package