
GRM1555C1H510JA01D | |
---|---|
DigiKey Part Number | 490-5944-2-ND - Tape & Reel (TR) 490-5944-1-ND - Cut Tape (CT) 490-5944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H510JA01D |
Description | CAP CER 51PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H510JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36100 | $3.61 |
50 | $0.24800 | $12.40 |
100 | $0.21350 | $21.35 |
500 | $0.15486 | $77.43 |
1,000 | $0.13680 | $136.80 |
2,500 | $0.11788 | $294.70 |
5,000 | $0.10651 | $532.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07984 | $798.40 |
20,000 | $0.07034 | $1,406.80 |
30,000 | $0.06995 | $2,098.50 |
50,000 | $0.06950 | $3,475.00 |
70,000 | $0.06923 | $4,846.10 |
100,000 | $0.06896 | $6,896.00 |
120,000 | $0.06883 | $8,259.60 |
240,000 | $0.06839 | $16,413.60 |
250,000 | $0.06837 | $17,092.50 |