
C0402C510J5GACTU | |
|---|---|
DigiKey Part Number | 399-15336-2-ND - Tape & Reel (TR) 399-15336-1-ND - Cut Tape (CT) 399-15336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C510J5GACTU |
Description | CAP CER 51PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C510J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.90700 | $19.07 |
| 50 | $1.40760 | $70.38 |
| 100 | $1.25300 | $125.30 |
| 500 | $0.99282 | $496.41 |
| 1,000 | $0.91267 | $912.67 |
| 2,500 | $0.82807 | $2,070.17 |
| 5,000 | $0.77711 | $3,885.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.73518 | $7,351.80 |
| 20,000 | $0.70064 | $14,012.80 |
| 30,000 | $0.68335 | $20,500.50 |
| 50,000 | $0.66419 | $33,209.50 |
| 70,000 | $0.65298 | $45,708.60 |
| 100,000 | $0.64219 | $64,219.00 |

