CL05C391JB5NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 65,991
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,632
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,825
Unit Price: $3.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 38,052
Unit Price: $3.13000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.04275
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 8,410
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,538
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 9,575
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 33,599
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 28,926
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 49,813
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,900
Unit Price: $0.82000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C391JB5NNWC

DigiKey Part Number
1276-CL05C391JB5NNWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C391JB5NNWC
Description
CAP CER 390PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000$0.06636$33,180.00