CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG391J50NT

DigiKey Part Number
4713-GMC04CG391J50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG391J50NTCT-ND - Cut Tape (CT)
4713-GMC04CG391J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG391J50NT
Description
CAP0402 COG 390PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18900$1.89
50$0.12520$6.26
100$0.10620$10.62
500$0.07458$37.29
1,000$0.06487$64.87
2,500$0.05446$136.15
5,000$0.04821$241.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04500$450.00
20,000$0.04078$815.60
30,000$0.03866$1,159.80
50,000$0.03632$1,816.00
70,000$0.03496$2,447.20
100,000$0.03365$3,365.00
120,000$0.03302$3,962.40
240,000$0.03093$7,423.20
250,000$0.03082$7,705.00
Manufacturers Standard Package