
CC0402JRNPO9BN391 | |
---|---|
DigiKey Part Number | 311-1669-2-ND - Tape & Reel (TR) 311-1669-1-ND - Cut Tape (CT) 311-1669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN391 |
Description | CAP CER 390PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN391 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35400 | $3.54 |
50 | $0.24360 | $12.18 |
100 | $0.20910 | $20.91 |
500 | $0.15146 | $75.73 |
1,000 | $0.13385 | $133.85 |
2,500 | $0.11522 | $288.05 |
5,000 | $0.10405 | $520.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09488 | $948.80 |
20,000 | $0.07920 | $1,584.00 |
30,000 | $0.07877 | $2,363.10 |
50,000 | $0.07827 | $3,913.50 |
70,000 | $0.07693 | $5,385.10 |
100,000 | $0.07458 | $7,458.00 |
120,000 | $0.07347 | $8,816.40 |
240,000 | $0.07116 | $17,078.40 |